


| 5-1245-1.5 | |
|---|---|
| DigiKey Part Number | 5-1245-1.5-ND | 
| Manufacturer | |
| Manufacturer Product Number | 5-1245-1.5 | 
| Description | RF EMI SHIELDING SHEET 1.5" 5PK | 
| Customer Reference | |
| Detailed Description | RF EMI Shielding Sheet 1245 Embossed Copper Foil Non-Conductive, Single Sided 1.500" (38.10mm) X X 0.004" (0.10mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | 3M (TC) | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Shielding Sheet | |
| Shape | Circular | |
| Length | - | |
| Width | 1.500" (38.10mm) | |
| Thickness - Overall | 0.004" (0.10mm) | |
| Operating Temperature | - | |
| Adhesive | Non-Conductive, Single Sided | |
| Material | Embossed Copper Foil | |
| Shelf Life | 60 Months | |
| Shelf Life Start | Date of Manufacture | |
| Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic