cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-0.625-72

DigiKey Part Number
1067-5-0.625-72-ND
Manufacturer
Manufacturer Product Number
5-0.625-72
Description
TAPE ELECTRICAL TRANS 5/8"X72YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Electrical Tape Acrylic Adhesive Translucent 0.63" (16.00mm) 5/8" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0025" (2.5 mils, 0.064mm)
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
0.63" (16.00mm) 5/8"
Length
216' (66.0m) 72 yds
Color
Translucent
Usage
General Purpose
Temperature Range
32°F ~ 266°F (0°C ~ 130°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3727,38333 Kč2 182,15 Kč
Unit Price without VAT:727,38333 Kč
Unit Price with VAT:880,13383 Kč