

5-0.5-72 | |
---|---|
DigiKey Part Number | 1067-5-0.5-72-ND |
Manufacturer | |
Manufacturer Product Number | 5-0.5-72 |
Description | TAPE ELECTRICAL TRANS 1/2"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Acrylic Adhesive Translucent 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 216' (66.0m) 72 yds | |
Color | Translucent | |
Usage | General Purpose | |
Temperature Range | 32°F ~ 266°F (0°C ~ 130°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 701,14000 Kč | 701,14 Kč |
10 | 537,72600 Kč | 5 377,26 Kč |
25 | 486,79720 Kč | 12 169,93 Kč |
50 | 452,66920 Kč | 22 633,46 Kč |
100 | 421,89710 Kč | 42 189,71 Kč |
250 | 385,82744 Kč | 96 456,86 Kč |
500 | 361,64880 Kč | 180 824,40 Kč |
Unit Price without VAT: | 701,14000 Kč |
---|---|
Unit Price with VAT: | 848,37940 Kč |