
4950-0.75-5 | |
|---|---|
DigiKey Part Number | 1067-4950-0.75-5-ND |
Manufacturer | |
Manufacturer Product Number | 4950-0.75-5 |
Description | TAPE DBL SIDED WHITE 3/4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
Manufacturer 3M (TC) | Width 0.75" (19.05mm) 3/4" |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color White |
Part Status Active | Usage General Purpose |
Tape Type Double Coated, Double Sided | Temperature Range 200°F (93°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Paper | Shelf Life 24 Months |
Thickness 0.0450" (45.0 mils, 1.143mm) | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness - Adhesive 0.0420" (42.0 mils, 1.067mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 329,75000 Kč | 1 329,75 Kč |
| 10 | 1 025,96500 Kč | 10 259,65 Kč |
| 25 | 931,31480 Kč | 23 282,87 Kč |
| 50 | 867,86000 Kč | 43 393,00 Kč |
| 100 | 854,29340 Kč | 85 429,34 Kč |
| Unit Price without VAT: | 1 329,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 608,99750 Kč |

