Double Coated, Double Sided Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4950-0.5-5

DigiKey Part Number
1067-4950-0.5-5-ND
Manufacturer
Manufacturer Product Number
4950-0.5-5
Description
TAPE DBL SIDED WHITE 1/2"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0030" (3.0 mils, 0.076mm)
Manufacturer
3M (TC)
Width
0.50" (12.70mm) 1/2"
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
White
Part Status
Active
Usage
General Purpose
Tape Type
Double Coated, Double Sided
Temperature Range
200°F (93°C)
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Paper
Shelf Life
24 Months
Thickness
0.0450" (45.0 mils, 1.143mm)
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Thickness - Adhesive
0.0420" (42.0 mils, 1.067mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 029,64000 Kč1 029,64 Kč
10792,42600 Kč7 924,26 Kč
25718,53880 Kč17 963,47 Kč
50668,99860 Kč33 449,93 Kč
100641,70290 Kč64 170,29 Kč
Manufacturers Standard Package
Unit Price without VAT:1 029,64000 Kč
Unit Price with VAT:1 245,86440 Kč
Alternate Length
TAPE DBL SIDED WHITE 1/2"X36YDS
In-Stock: 36
Unit Price: 3 348,35000 Kč