4949-0.5-5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


3M (TC)
In Stock: 106
Unit Price: 911,18000 Kč
Datasheet
Double Coated, Double Sided Tape Acrylic Adhesive Black 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4949-0.5-5

DigiKey Part Number
1067-4949-0.5-5-ND
Manufacturer
Manufacturer Product Number
4949-0.5-5
Description
TAPE DBL SIDED BLACK 1/2"X5YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Black 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Manufacturer
3M (TC)
Width
0.50" (12.70mm) 1/2"
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Black
Part Status
Obsolete
Usage
General Purpose
Tape Type
Double Coated, Double Sided
Temperature Range
200°F (93°C)
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyester Film
Shelf Life
24 Months
Thickness
0.0450" (45.0 mils, 1.143mm)
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Thickness - Adhesive
0.0430" (43.0 mils, 1.092mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5952-0.5-53M (TC)1061067-5952-0.5-5-ND911,18000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
TAPE DBL SIDED BLACK 1/2"X36YDS
In-Stock: 0
Unit Price: 3 397,51750 Kč