


4941SQ-12(6) | |
|---|---|
DigiKey Part Number | 1067-4941SQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 4941SQ-12(6) |
Description | TAPE DBL SIDED GRAY 12"X12" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0450" (45.0 mils, 1.143mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 12.00" (304.80mm) | |
Length | 12.00" (304.80mm) | |
Color | Gray | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 186,81000 Kč | 1 186,81 Kč |
| 12 | 896,80667 Kč | 10 761,68 Kč |
| 30 | 814,28833 Kč | 24 428,65 Kč |
| 54 | 767,01037 Kč | 41 418,56 Kč |
| 102 | 720,33020 Kč | 73 473,68 Kč |
| 252 | 661,15369 Kč | 166 610,73 Kč |
| Unit Price without VAT: | 1 186,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 436,04010 Kč |

