


4941-1-5 | |
|---|---|
DigiKey Part Number | 3M9830-ND |
Manufacturer | |
Manufacturer Product Number | 4941-1-5 |
Description | TAPE DBL SIDED GRAY 1"X5YDS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 1.00" (25.40mm) |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color Gray |
Packaging Bulk | Usage General Purpose |
Part Status Active | Temperature Range 200°F (93°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Acrylic Foam | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0450" (45.0 mils, 1.143mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 790,08000 Kč | 1 790,08 Kč |
| 10 | 1 384,60800 Kč | 13 846,08 Kč |
| 25 | 1 258,34280 Kč | 31 458,57 Kč |
| 50 | 1 173,68740 Kč | 58 684,37 Kč |
| 100 | 1 097,38280 Kč | 109 738,28 Kč |
| Unit Price without VAT: | 1 790,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 165,99680 Kč |



