4941-1-2(5) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


3M (TC)
In Stock: 1
Unit Price: 109,56000 Kč
Datasheet
Double Coated, Double Sided Tape Acrylic Adhesive Gray 1.00" (25.40mm) X 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic Adhesive Gray 1.00" (25.40mm) X 2.00" (50.80mm)
3M Custom Die Cuts | Digi-Key Daily

4941-1-2(5)

DigiKey Part Number
1067-4941-1-2(5)-ND
Manufacturer
Manufacturer Product Number
4941-1-2(5)
Description
TAPE DBL COATED/SIDED GRAY 1"X2"
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 1.00" (25.40mm) X 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.00" (25.40mm)
Manufacturer
3M (TC)
Length
2.00" (50.80mm)
Series
Color
Gray
Packaging
Bulk
Usage
General Purpose
Part Status
Obsolete
Temperature Range
200°F (93°C)
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
24 Months
Backing, Carrier
Acrylic Foam
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Thickness
0.0450" (45.0 mils, 1.143mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSE-160WF-4-53M (TC)11067-LSE-160WF-4-5-ND109,56000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
TAPE DBL COATED/SIDED GRAY 1"X3"
In-Stock: 0
Unit Price: 80,83600 Kč
TAPE DBL COATED/SIDED GRAY 1"X4"
In-Stock: 0
Unit Price: 86,42600 Kč
TAPE DBL COATED/SIDED GRAY 1"X1"
In-Stock: 0
Unit Price: 58,18600 Kč