
4932-0.75-5 | |
|---|---|
DigiKey Part Number | 1067-4932-0.75-5-ND |
Manufacturer | |
Manufacturer Product Number | 4932-0.75-5 |
Description | TAPE DBL SIDED WHITE 3/4"X5YDS |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive White 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
Manufacturer 3M (TC) | Width 0.75" (19.05mm) 3/4" |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color White |
Part Status Obsolete | Usage General Purpose |
Tape Type Double Coated, Double Sided | Temperature Range 160°F (71°C) |
Adhesive Acrylic, 300LSE | Shelf Life Start Date of Manufacture |
Backing, Carrier Acrylic Foam | Shelf Life 24 Months |
Thickness 0.0250" (25.0 mils, 0.635mm) | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness - Adhesive 0.0220" (22.0 mils, 0.559mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSE-060WF-0.75-5 | 3M (TC) | 6 | 1067-LSE-060WF-0.75-5-ND | 914,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 774,96000 Kč | 1 774,96 Kč |
| 10 | 1 373,18500 Kč | 13 731,85 Kč |
| 25 | 1 248,02040 Kč | 31 200,51 Kč |
| 50 | 1 178,60940 Kč | 58 930,47 Kč |
| Unit Price without VAT: | 1 774,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 147,70160 Kč |


