

4930CIR-1(250) | |
|---|---|
DigiKey Part Number | 1067-4930CIR-1(250)-ND |
Manufacturer | |
Manufacturer Product Number | 4930CIR-1(250) |
Description | TAPE DBL SIDED WHITE 1" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 1.00" (25.40mm) dia X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0250" (25.0 mils, 0.635mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) dia | |
Length | - | |
Color | White | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 616,25000 Kč | 2 616,25 Kč |
| 10 | 2 031,88300 Kč | 20 318,83 Kč |
| 25 | 1 849,87880 Kč | 46 246,97 Kč |
| 50 | 1 727,87760 Kč | 86 393,88 Kč |
| 100 | 1 617,90980 Kč | 161 790,98 Kč |
| Unit Price without VAT: | 2 616,25000 Kč |
|---|---|
| Unit Price with VAT: | 3 165,66250 Kč |


