
4929-4-5 | |
|---|---|
DigiKey Part Number | 3M192980-ND |
Manufacturer | |
Manufacturer Product Number | 4929-4-5 |
Description | TAPE DBL SIDED BLACK 4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 4.00" (101.60mm) X 15' (4.6m) 5 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0250" (25.0 mils, 0.635mm) | |
Thickness - Adhesive | 0.0230" (23.0 mils, 0.584mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 4.00" (101.60mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Black | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 526,26000 Kč | 5 526,26 Kč |
| 10 | 4 324,84900 Kč | 43 248,49 Kč |
| 25 | 3 950,63880 Kč | 98 765,97 Kč |
| 50 | 3 699,80280 Kč | 184 990,14 Kč |
| Unit Price without VAT: | 5 526,26000 Kč |
|---|---|
| Unit Price with VAT: | 6 686,77460 Kč |


