Double Coated, Double Sided Tape Acrylic Adhesive Black 1.00" (25.40mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4929-1-5

DigiKey Part Number
3M10118-ND
Manufacturer
Manufacturer Product Number
4929-1-5
Description
TAPE DBL SIDED BLACK 1"X5YDS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Black 1.00" (25.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Manufacturer
3M (TC)
Width
1.00" (25.40mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Black
Part Status
Active
Usage
General Purpose
Tape Type
Double Coated, Double Sided
Temperature Range
200°F (93°C)
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyester Film
Shelf Life
24 Months
Thickness
0.0250" (25.0 mils, 0.635mm)
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Thickness - Adhesive
0.0230" (23.0 mils, 0.584mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 675,95000 Kč1 675,95 Kč
101 295,58500 Kč12 955,85 Kč
251 177,13440 Kč29 428,36 Kč
501 097,72100 Kč54 886,05 Kč
1001 026,13650 Kč102 613,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 675,95000 Kč
Unit Price with VAT:2 027,89950 Kč