


4920-1-5 | |
|---|---|
DigiKey Part Number | 3M156953-ND |
Manufacturer | |
Manufacturer Product Number | 4920-1-5 |
Description | TAPE DBL SIDED WHITE 1"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0150" (15.0 mils, 0.381mm) | |
Thickness - Adhesive | 0.0120" (12.0 mils, 0.305mm) | |
Thickness - Backing, Carrier | 0.0030" (3.0 mils, 0.076mm) | |
Width | 1.00" (25.40mm) | |
Length | 15' (4.6m) 5 yds | |
Color | White | |
Usage | - | |
Temperature Range | 200°F (93°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 520,89000 Kč | 1 520,89 Kč |
| 10 | 1 174,56500 Kč | 11 745,65 Kč |
| 25 | 1 066,69000 Kč | 26 667,25 Kč |
| 50 | 994,37700 Kč | 49 718,85 Kč |
| 100 | 929,18880 Kč | 92 918,88 Kč |
| Unit Price without VAT: | 1 520,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 840,27690 Kč |


