
4914-020-8.5-11(5) | |
|---|---|
DigiKey Part Number | 1067-4914-020-8.5-11(5)-ND |
Manufacturer | |
Manufacturer Product Number | 4914-020-8.5-11(5) |
Description | TAPE DOUBLE SIDED WHT 8 1/2"X11" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Sided Foam Tape Acrylic Adhesive White 8.50" (215.90mm) 8 1/2" X 11.00" (279.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Sided Foam | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0100" (10.0 mils, 0.254mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 8.50" (215.90mm) 8 1/2" | |
Length | 11.00" (279.40mm) | |
Color | White | |
Usage | Bonding, Joining | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 516,48000 Kč | 1 516,48 Kč |
| 10 | 1 171,22600 Kč | 11 712,26 Kč |
| 25 | 1 063,64960 Kč | 26 591,24 Kč |
| 50 | 991,53400 Kč | 49 576,70 Kč |
| 100 | 926,52630 Kč | 92 652,63 Kč |
| Unit Price without VAT: | 1 516,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 834,94080 Kč |

