Double Sided Foam Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 30' (9.1m) 10 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4914-020-0.5-10

DigiKey Part Number
1067-4914-020-0.5-10-ND
Manufacturer
Manufacturer Product Number
4914-020-0.5-10
Description
TAPE DOUBLE SIDED WHT 1/2"X10YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Sided Foam Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 30' (9.1m) 10 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Sided Foam
Adhesive
Acrylic
Backing, Carrier
Acrylic Foam
Thickness
0.0100" (10.0 mils, 0.254mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.50" (12.70mm) 1/2"
Length
30' (9.1m) 10 yds
Color
White
Usage
Bonding, Joining
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 890,66000 Kč1 890,66 Kč
101 463,35100 Kč14 633,51 Kč
251 330,20640 Kč33 255,16 Kč
501 240,95660 Kč62 047,83 Kč
1001 160,50490 Kč116 050,49 Kč
Manufacturers Standard Package
Unit Price without VAT:1 890,66000 Kč
Unit Price with VAT:2 287,69860 Kč