Transfer Tape
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transfer Tape

468MPSQ-12(12)

DigiKey Part Number
1067-468MPSQ-12(12)-ND
Manufacturer
Manufacturer Product Number
468MPSQ-12(12)
Description
TAPE ADHSV TRNSFR CLR 12"X12"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 12.00" (304.80mm) X 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic, 200MP
Backing, Carrier
Polycoated Kraft Liner
Thickness
0.0093" (9.3 mils, 0.236mm)
Thickness - Adhesive
0.0051" (5.1 mils, 0.130mm)
Thickness - Backing, Carrier
0.0042" (4.2 mils, 0.107mm)
Width
12.00" (304.80mm)
Length
12.00" (304.80mm)
Color
Clear
Usage
Attachment, High Temperature Applications
Temperature Range
-40°F ~ 300°F (-40°C ~ 149°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 794,92000 Kč1 794,92 Kč
121 362,35167 Kč16 348,22 Kč
361 216,70917 Kč43 801,53 Kč
601 156,73500 Kč69 404,10 Kč
1081 093,16806 Kč118 062,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1 794,92000 Kč
Unit Price with VAT:2 171,85320 Kč