


468MP-3-5 | |
|---|---|
DigiKey Part Number | 1067-468MP-3-5-ND |
Manufacturer | |
Manufacturer Product Number | 468MP-3-5 |
Description | TAPE ADHSV TRNSFR CLR 3"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 3.00" (76.20mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 200MP | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | 0.0093" (9.3 mils, 0.236mm) | |
Thickness - Adhesive | 0.0051" (5.1 mils, 0.130mm) | |
Thickness - Backing, Carrier | 0.0042" (4.2 mils, 0.107mm) | |
Width | 3.00" (76.20mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Clear | |
Usage | Attachment, High Temperature Applications | |
Temperature Range | -40°F ~ 300°F (-40°C ~ 149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 634,77000 Kč | 634,77 Kč |
| 10 | 486,27200 Kč | 4 862,72 Kč |
| 25 | 440,03400 Kč | 11 000,85 Kč |
| 50 | 409,04100 Kč | 20 452,05 Kč |
| 100 | 381,09480 Kč | 38 109,48 Kč |
| 250 | 372,97656 Kč | 93 244,14 Kč |
| Unit Price without VAT: | 634,77000 Kč |
|---|---|
| Unit Price with VAT: | 768,07170 Kč |





