Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 12.00" (304.80mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

468MP-12-5

DigiKey Part Number
1067-468MP-12-5-ND
Manufacturer
Manufacturer Product Number
468MP-12-5
Description
TAPE ADHSV TRNSFR CLR 12"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 12.00" (304.80mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0042" (4.2 mils, 0.107mm)
Manufacturer
3M (TC)
Width
12.00" (304.80mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Clear
Part Status
Active
Usage
Attachment, High Temperature Applications
Tape Type
Adhesive Transfer
Temperature Range
-40°F ~ 300°F (-40°C ~ 149°C)
Adhesive
Acrylic, 200MP
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polycoated Kraft Liner
Shelf Life
24 Months
Thickness
0.0093" (9.3 mils, 0.236mm)
Storage/Refrigeration Temperature
70°F (21°C)
Thickness - Adhesive
0.0051" (5.1 mils, 0.130mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 044,05000 Kč2 044,05 Kč
101 583,62100 Kč15 836,21 Kč
251 440,18920 Kč36 004,73 Kč
501 380,78000 Kč69 039,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2 044,05000 Kč
Unit Price with VAT:2 473,30050 Kč
Alternate Length
TAPE ADHSV TRNSFR CLR 12"X60YDS
In-Stock: 39
Unit Price: 9 271,10000 Kč