


467MP-12-5 | |
|---|---|
DigiKey Part Number | 1067-467MP-12-5-ND |
Manufacturer | |
Manufacturer Product Number | 467MP-12-5 |
Description | TAPE ADHSV TRNSFR CLR 12"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 12.00" (304.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0042" (4.2 mils, 0.107mm) |
Manufacturer 3M (TC) | Width 12.00" (304.80mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage Attachment, High Temperature Applications |
Tape Type Adhesive Transfer | Temperature Range -40°F ~ 300°F (-40°C ~ 149°C) |
Adhesive Acrylic, 200MP | Shelf Life Start Date of Manufacture |
Backing, Carrier Polycoated Kraft Liner | Shelf Life 18 Months |
Thickness 0.0065" (6.5 mils, 0.165mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0023" (2.3 mils, 0.058mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 511,61000 Kč | 1 511,61 Kč |
| 10 | 1 167,69900 Kč | 11 676,99 Kč |
| 25 | 1 060,54400 Kč | 26 513,60 Kč |
| 50 | 988,72180 Kč | 49 436,09 Kč |
| 100 | 985,83950 Kč | 98 583,95 Kč |
| Unit Price without VAT: | 1 511,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 829,04810 Kč |


