Double Coated, Double Sided Tape Pressure Sensitive Adhesive (PSA) Adhesive Gray 1.00" (25.40mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4646-1-5

DigiKey Part Number
3M10130-ND
Manufacturer
Manufacturer Product Number
4646-1-5
Description
TAPE DBL SIDED GRAY 1"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Pressure Sensitive Adhesive (PSA) Adhesive Gray 1.00" (25.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Manufacturer
3M (TC)
Width
1.00" (25.40mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Gray
Part Status
Active
Usage
General Purpose
Tape Type
Double Coated, Double Sided
Temperature Range
300°F (149°C)
Adhesive
Pressure Sensitive Adhesive (PSA)
Shelf Life Start
Date of Manufacture
Backing, Carrier
Acrylic Foam
Shelf Life
24 Months
Thickness
0.0250" (25.0 mils, 0.635mm)
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Thickness - Adhesive
0.0200" (20.0 mils, 0.508mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1970,41000 Kč970,41 Kč
10746,46000 Kč7 464,60 Kč
25676,69440 Kč16 917,36 Kč
50629,91540 Kč31 495,77 Kč
100600,57580 Kč60 057,58 Kč
Manufacturers Standard Package
Unit Price without VAT:970,41000 Kč
Unit Price with VAT:1 174,19610 Kč