Double Coated, Double Sided Tape Pressure Sensitive Adhesive (PSA) Adhesive Gray 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4646-0.5-5

DigiKey Part Number
1067-4646-0.5-5-ND
Manufacturer
Manufacturer Product Number
4646-0.5-5
Description
TAPE DBL SIDED GRAY 1/2"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Pressure Sensitive Adhesive (PSA) Adhesive Gray 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Manufacturer
3M (TC)
Width
0.50" (12.70mm) 1/2"
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Gray
Part Status
Active
Usage
General Purpose
Tape Type
Double Coated, Double Sided
Temperature Range
300°F (149°C)
Adhesive
Pressure Sensitive Adhesive (PSA)
Shelf Life Start
Date of Manufacture
Backing, Carrier
Acrylic Foam
Shelf Life
24 Months
Thickness
0.0250" (25.0 mils, 0.635mm)
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Thickness - Adhesive
0.0200" (20.0 mils, 0.508mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1653,82000 Kč653,82 Kč
10501,05300 Kč5 010,53 Kč
25453,46520 Kč11 336,63 Kč
50421,57300 Kč21 078,65 Kč
100392,82170 Kč39 282,17 Kč
250385,86848 Kč96 467,12 Kč
Manufacturers Standard Package
Unit Price without VAT:653,82000 Kč
Unit Price with VAT:791,12220 Kč