4412N-2-5 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


3M (TC)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
471-WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
471-WHITE

4412N-2-5

DigiKey Part Number
1067-4412N-2-5-ND
Manufacturer
Manufacturer Product Number
4412N-2-5
Description
TAPE MASTIC SEAL TAPE 2"X5YD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Mastic Sealing Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Translucent 2.00" (50.80mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Mastic Sealing Tape
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Acrylic, Ethylene Film
Thickness
0.0800" (80.0 mils, 2.032mm)
Thickness - Adhesive
0.0760" (76.0 mils, 1.930mm)
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Width
2.00" (50.80mm)
Length
15' (4.6m) 5 yds
Color
Translucent
Usage
Sealing
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
72°F (22°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 453,31000 Kč1 453,31 Kč
101 122,21600 Kč11 222,16 Kč
251 019,07840 Kč25 476,96 Kč
50949,92720 Kč47 496,36 Kč
100887,60170 Kč88 760,17 Kč
250814,54380 Kč203 635,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 453,31000 Kč
Unit Price with VAT:1 758,50510 Kč