4412N-2.5-5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


3M (TC)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
471-WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
471-WHITE

4412N-2.5-5

DigiKey Part Number
1067-4412N-2.5-5-ND
Manufacturer
Manufacturer Product Number
4412N-2.5-5
Description
TAPE MASTIC SEAL TRAN 2 1/2"X5YD
Customer Reference
Detailed Description
Mastic Sealing Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Translucent 2.50" (63.50mm) 2 1/2" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Mastic Sealing Tape
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Acrylic, Ethylene Film
Thickness
0.0800" (80.0 mils, 2.032mm)
Thickness - Adhesive
0.0760" (76.0 mils, 1.930mm)
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Width
2.50" (63.50mm) 2 1/2"
Length
15' (4.6m) 5 yds
Color
Translucent
Usage
Sealing
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
72°F (22°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes