
425-4-5 | |
|---|---|
DigiKey Part Number | 1067-425-4-5-ND |
Manufacturer | |
Manufacturer Product Number | 425-4-5 |
Description | TAPE ALUMINUM FOIL SILVER 4"X5YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Acrylic Adhesive Silver 4.00" (101.60mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Aluminum Foil | |
Adhesive | Acrylic | |
Backing, Carrier | Aluminum, Dead Soft | |
Thickness | 0.0046" (4.6 mils, 0.117mm) | |
Thickness - Adhesive | 0.0018" (1.8 mils, 0.046mm) | |
Thickness - Backing, Carrier | 0.0028" (2.8 mils, 0.071mm) | |
Width | 4.00" (101.60mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Silver | |
Usage | Heat Dissipation, Reflection | |
Temperature Range | -65°F ~ 300°F (-54°C ~ 149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 939,04000 Kč | 939,04 Kč |
| 10 | 768,22000 Kč | 7 682,20 Kč |
| 25 | 725,57680 Kč | 18 139,42 Kč |
| 100 | 678,71520 Kč | 67 871,52 Kč |
| 250 | 656,37856 Kč | 164 094,64 Kč |
| Unit Price without VAT: | 939,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 136,23840 Kč |


