


40PR-2-72 | |
|---|---|
DigiKey Part Number | 1067-40PR-2-72-ND |
Manufacturer | |
Manufacturer Product Number | 40PR-2-72 |
Description | TAPE ANTISTATIC 2"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Antistatic Tape Polymer Adhesive 2.00" (50.80mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Antistatic | |
Adhesive | Polymer | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0022" (2.2 mils, 0.056mm) | |
Thickness - Adhesive | 0.0012" (1.2 mils, 0.030mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 2.00" (50.80mm) | |
Length | 216' (66.0m) 72 yds | |
Color | - | |
Usage | - | |
Temperature Range | 266°F (130°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 626,77000 Kč | 3 626,77 Kč |
| 10 | 2 825,99500 Kč | 28 259,95 Kč |
| 25 | 2 614,49440 Kč | 65 362,36 Kč |
| Unit Price without VAT: | 3 626,77000 Kč |
|---|---|
| Unit Price with VAT: | 4 388,39170 Kč |

