Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Medical | |
Adhesive | Acrylic | |
Backing, Carrier | Fabric | |
Thickness | 0.0091" (9.1 mils, 0.231mm) | |
Thickness - Adhesive | 0.0028" (2.8 mils, 0.071mm) | |
Thickness - Backing, Carrier | 0.0063" (6.3 mils, 0.160mm) | |
Width | 4.00" (101.60mm) | |
Length | 30' (9.1m) 10 yds | |
Color | White | |
Usage | Medical/Surgical | |
Temperature Range | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 81°F (10°C ~ 27°C) | |
Base Product Number |


