
4056-0.75-5 | |
|---|---|
DigiKey Part Number | 1067-4056-0.75-5-ND |
Manufacturer | |
Manufacturer Product Number | 4056-0.75-5 |
Description | TAPE DBL SIDED BLACK 3/4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Black 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 100 | |
Backing, Carrier | Polyurethane Foam | |
Thickness | 0.0630" (63.0 mils, 1.600mm) 1/16" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 15' (4.6m) 5 yds | |
Color | Black | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 031,00000 Kč | 1 031,00 Kč |
| 10 | 793,43000 Kč | 7 934,30 Kč |
| 25 | 719,42520 Kč | 17 985,63 Kč |
| 50 | 669,81940 Kč | 33 490,97 Kč |
| 100 | 642,12930 Kč | 64 212,93 Kč |
| Unit Price without VAT: | 1 031,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 247,51000 Kč |




