


4032-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-4032-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 4032-0.5-5 |
Description | TAPE DBL SIDED NATURAL 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 100 | |
Backing, Carrier | Polyurethane Foam | |
Thickness | 0.0310" (31.0 mils, 0.787mm) 1/32" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | Natural | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,24000 Kč | 535,24 Kč |
| 10 | 409,48200 Kč | 4 094,82 Kč |
| 25 | 370,28720 Kč | 9 257,18 Kč |
| 50 | 344,01440 Kč | 17 200,72 Kč |
| 100 | 320,32660 Kč | 32 032,66 Kč |
| 250 | 308,12464 Kč | 77 031,16 Kč |
| Unit Price without VAT: | 535,24000 Kč |
|---|---|
| Unit Price with VAT: | 647,64040 Kč |



