Tape Adhesive 0.13" (3.18mm) 1/8" X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

401+/233+-0.125-55

DigiKey Part Number
1067-401+/233+-0.125-55-ND
Manufacturer
Manufacturer Product Number
401+/233+-0.125-55
Description
TAPE 1/8"X60YDS
Customer Reference
Detailed Description
Tape Adhesive 0.13" (3.18mm) 1/8" X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
-
Adhesive
-
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.13" (3.18mm) 1/8"
Length
180' (55.0m) 60 yds
Color
-
Usage
Masking, Protection, Sealing
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124,31000 Kč124,31 Kč
1093,92400 Kč939,24 Kč
2584,47080 Kč2 111,77 Kč
5078,12520 Kč3 906,26 Kč
10072,40530 Kč7 240,53 Kč
25065,69940 Kč16 424,85 Kč
50061,20330 Kč30 601,65 Kč
1 00057,15047 Kč57 150,47 Kč
Manufacturers Standard Package
Unit Price without VAT:124,31000 Kč
Unit Price with VAT:150,41510 Kč