
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Single Coated Foam | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Polyester | |
Thickness | 0.0140" (14.0 mils, 0.356mm) | |
Thickness - Adhesive | 0.0040" (4.0 mils, 0.102mm) | |
Thickness - Backing, Carrier | 0.0100" (10.0 mils, 0.254mm) | |
Width | 2.17" (55.00mm) | |
Length | 2.95" (75.00mm) | |
Color | - | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 50°F ~ 81°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,94000 Kč | 98,94 Kč |
| 10 | 74,58000 Kč | 745,80 Kč |
| 25 | 67,01480 Kč | 1 675,37 Kč |
| 50 | 61,93760 Kč | 3 096,88 Kč |
| 100 | 57,36340 Kč | 5 736,34 Kč |
| 250 | 51,99856 Kč | 12 999,64 Kč |
| 500 | 48,40238 Kč | 24 201,19 Kč |
| 1 000 | 45,16046 Kč | 45 160,46 Kč |
| Unit Price without VAT: | 98,94000 Kč |
|---|---|
| Unit Price with VAT: | 119,71740 Kč |


