Duct Tape Tape Rubber Adhesive White 4.00" (101.60mm) X 150' (45.7m) 50 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Duct Tape Tape Rubber Adhesive White 4.00" (101.60mm) X 150' (45.7m) 50 yds
3M Custom Die Cuts | Digi-Key Daily

3903-W-4-50

DigiKey Part Number
1067-3903-W-4-50-ND
Manufacturer
Manufacturer Product Number
3903-W-4-50
Description
TAPE DUCT WHITE 4"X50YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Duct Tape Tape Rubber Adhesive White 4.00" (101.60mm) X 150' (45.7m) 50 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Duct Tape
Adhesive
Rubber
Backing, Carrier
Vinyl
Thickness
0.0065" (6.5 mils, 0.165mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
4.00" (101.60mm)
Length
150' (45.7m) 50 yds
Color
White
Usage
Color Coding, Moisture Protection, Sealing
Temperature Range
199°F (93°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 262,82000 Kč1 262,82 Kč
10973,67700 Kč9 736,77 Kč
25883,63800 Kč22 090,95 Kč
50823,26440 Kč41 163,22 Kč
100805,63030 Kč80 563,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 262,82000 Kč
Unit Price with VAT:1 528,01220 Kč
Alternate Color
TAPE DUCT BLACK 4"X50YDS
In-Stock: 1
Unit Price: 1 262,82000 Kč
TAPE DUCT RED 4"X50YDS
In-Stock: 0
Unit Price: 1 165,07500 Kč