3748-V-O-Q-5/8"X8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3748-V-O-Q-5/8"X8"
3M Custom Die Cuts | Digi-Key Daily

3792Q-5/8-8

DigiKey Part Number
3M156668-ND
Manufacturer
Manufacturer Product Number
3792Q-5/8-8
Description
3M 3792 SCOTCH-WELD HOT MELT 1LB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hot Melt “Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Type
Hot Melt
Features
Clear
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
120°F (49°C) or Below
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 623,80000 Kč1 623,80 Kč
101 255,10600 Kč12 551,06 Kč
251 140,26160 Kč28 506,54 Kč
501 063,25240 Kč53 162,62 Kč
100993,84630 Kč99 384,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 623,80000 Kč
Unit Price with VAT:1 964,79800 Kč