3M Custom Die Cuts | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

363-2-36

DigiKey Part Number
1067-363-2-36-ND
Manufacturer
Manufacturer Product Number
363-2-36
Description
TAPE GLASS CLOTH SILVER 2"X36YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Glass Cloth Tape Silicone Thermosetting Adhesive Silver 2.00" (50.80mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Glass Cloth
Adhesive
Silicone Thermosetting
Backing, Carrier
Aluminum Foil
Thickness
0.0073" (7.3 mils, 0.185mm)
Thickness - Adhesive
0.0053" (5.3 mils, 0.135mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
2.00" (50.80mm)
Length
108' (32.9m) 36 yds
Color
Silver
Usage
Heat Reflecting
Temperature Range
-65°F ~ 600°F (-54°C ~ 316°C)
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 292,86000 Kč12 292,86 Kč
Manufacturers Standard Package
Unit Price without VAT:12 292,86000 Kč
Unit Price with VAT:14 874,36060 Kč
Alternate Length
TAPE GLASS CLOTH SILVER 2"X36YDS
In-Stock: 23
Unit Price: 10 861,43000 Kč