Glass Cloth Tape Silicone Thermosetting Adhesive Silver 12.00" (304.80mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

363-12-5

DigiKey Part Number
1067-363-12-5-ND
Manufacturer
Manufacturer Product Number
363-12-5
Description
TAPE GLASS CLOTH SILVER 12"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Glass Cloth Tape Silicone Thermosetting Adhesive Silver 12.00" (304.80mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Glass Cloth
Adhesive
Silicone Thermosetting
Backing, Carrier
Aluminum
Thickness
0.0073" (7.3 mils, 0.185mm)
Thickness - Adhesive
0.0039" (3.9 mils, 0.099mm)
Thickness - Backing, Carrier
0.0034" (3.4 mils, 0.086mm)
Width
12.00" (304.80mm)
Length
15' (4.6m) 5 yds
Color
Silver
Usage
Heat Reflecting
Temperature Range
-65°F ~ 600°F (-54°C ~ 316°C)
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 974,80000 Kč13 974,80 Kč
1011 688,95700 Kč116 889,57 Kč
Manufacturers Standard Package
Unit Price without VAT:13 974,80000 Kč
Unit Price with VAT:16 909,50800 Kč