



3437-1-5 | |
|---|---|
DigiKey Part Number | 1067-3437-1-5-ND |
Manufacturer | |
Manufacturer Product Number | 3437-1-5 |
Description | TAPE RETROREFLECTIVE GRN 1"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Green 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Length 15' (4.6m) 5 yds |
Manufacturer 3M (TC) | Color Green |
Series | Usage Marking, Reflective |
Packaging Bulk | Shelf Life Start Date of Purchase |
Part Status Active | Shelf Life 12 Months |
Tape Type Retroreflective | Storage/Refrigeration Temperature 65°F ~ 75°F (18°C ~ 24°C) |
Adhesive Pressure Sensitive Adhesive (PSA) | Base Product Number |
Width 1.00" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,02000 Kč | 410,02 Kč |
| 10 | 312,89500 Kč | 3 128,95 Kč |
| 25 | 282,65040 Kč | 7 066,26 Kč |
| 50 | 262,37880 Kč | 13 118,94 Kč |
| 100 | 244,10320 Kč | 24 410,32 Kč |
| 250 | 228,61800 Kč | 57 154,50 Kč |
| Unit Price without VAT: | 410,02000 Kč |
|---|---|
| Unit Price with VAT: | 496,12420 Kč |

