



3431-1-5 | |
|---|---|
DigiKey Part Number | 1067-3431-1-5-ND |
Manufacturer | |
Manufacturer Product Number | 3431-1-5 |
Description | TAPE RETROREFLECTIVE YLW 1"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Yellow 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Length 15' (4.6m) 5 yds |
Manufacturer 3M (TC) | Color Yellow |
Series | Usage Marking, Reflective |
Packaging Bulk | Shelf Life Start Date of Purchase |
Part Status Active | Shelf Life 12 Months |
Tape Type Retroreflective | Storage/Refrigeration Temperature 65°F ~ 75°F (18°C ~ 24°C) |
Adhesive Pressure Sensitive Adhesive (PSA) | Base Product Number |
Width 1.00" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,14000 Kč | 442,14 Kč |
| 10 | 337,71300 Kč | 3 377,13 Kč |
| 25 | 305,15760 Kč | 7 628,94 Kč |
| 50 | 283,33860 Kč | 14 166,93 Kč |
| 100 | 263,66980 Kč | 26 366,98 Kč |
| 250 | 248,87952 Kč | 62 219,88 Kč |
| Unit Price without VAT: | 442,14000 Kč |
|---|---|
| Unit Price with VAT: | 534,98940 Kč |

