



3430-3-5 | |
|---|---|
DigiKey Part Number | 1067-3430-3-5-ND |
Manufacturer | |
Manufacturer Product Number | 3430-3-5 |
Description | TAPE RETROREFLECTIVE WHT 3"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive White 3.00" (76.20mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Length 15' (4.6m) 5 yds |
Manufacturer 3M (TC) | Color White |
Series | Usage Marking, Reflective |
Packaging Bulk | Shelf Life Start Date of Purchase |
Part Status Active | Shelf Life 12 Months |
Tape Type Retroreflective | Storage/Refrigeration Temperature 65°F ~ 75°F (18°C ~ 24°C) |
Adhesive Pressure Sensitive Adhesive (PSA) | Base Product Number |
Width 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 000,02000 Kč | 1 000,02 Kč |
| 10 | 769,48500 Kč | 7 694,85 Kč |
| 25 | 697,65000 Kč | 17 441,25 Kč |
| 50 | 649,49040 Kč | 32 474,52 Kč |
| 100 | 621,13940 Kč | 62 113,94 Kč |
| Unit Price without VAT: | 1 000,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 210,02420 Kč |

