


3304BC-S-12-5 | |
|---|---|
DigiKey Part Number | 1067-3304BC-S-12-5-ND |
Manufacturer | |
Manufacturer Product Number | 3304BC-S-12-5 |
Description | RF EMI SHIELDING TAPE 5YDS X 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 3304BC-S Copper Foil Conductive, Single Sided 12.000" (304.80mm) X 16.404' (5.00m) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 16.404' (5.00m) | |
Width | 12.000" (304.80mm) | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Copper Foil | |
Grade | - | |
Qualification | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 633,97000 Kč | 5 633,97 Kč |
| 10 | 4 409,22300 Kč | 44 092,23 Kč |
| 25 | 4 027,74400 Kč | 100 693,60 Kč |
| 50 | 3 772,02620 Kč | 188 601,31 Kč |
| Unit Price without VAT: | 5 633,97000 Kč |
|---|---|
| Unit Price with VAT: | 6 817,10370 Kč |

