


201+-6-60 | |
|---|---|
DigiKey Part Number | 1067-201+-6-60-ND |
Manufacturer | |
Manufacturer Product Number | 201+-6-60 |
Description | TAPE MASKING NATURAL 6"X60YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Natural 6.00" (152.40mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Width 6.00" (152.40mm) |
Manufacturer 3M (TC) | Length 180' (55.0m) 60 yds |
Series | Color Natural |
Packaging Bulk | Usage General Purpose |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Masking | Shelf Life 18 Months |
Adhesive Rubber | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Crepe Paper | Base Product Number |
Thickness 0.0044" (4.4 mils, 0.112mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 225,15500 Kč | 2 450,31 Kč |
| Unit Price without VAT: | 1 225,15500 Kč |
|---|---|
| Unit Price with VAT: | 1 482,43755 Kč |

