
| 20.32MM-6.86MM-25-8815 | |
|---|---|
| DigiKey Part Number | 20.32MM-6.86MM-25-8815-ND | 
| Manufacturer | |
| Manufacturer Product Number | 20.32MM-6.86MM-25-8815 | 
| Description | THERM PAD 20X6.86MM W/ADH 1=25PK | 
| Customer Reference | |
| Detailed Description | Thermal Pad White 20.00mm x 6.86mm Rectangular Adhesive - Both Sides | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | 3M (TC) | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Usage | - | |
| Type | Transfer Tape | |
| Shape | Rectangular | |
| Outline | 20.00mm x 6.86mm | |
| Thickness | 0.0148" (0.375mm) | |
| Material | Acrylic | |
| Adhesive | Adhesive - Both Sides | |
| Backing, Carrier | Polyester | |
| Color | White | |
| Thermal Resistivity | - | |
| Thermal Conductivity | 0.6W/m-K | |
| Shelf Life | 24 Months | |
| Shelf Life Start | Date of Manufacture | |
| Storage/Refrigeration Temperature | 72°F (22°C) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic