1772-12-10 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 0,00000 Kč
Medical Tape Acrylic Adhesive White 12.00" (304.80mm) X 30' (9.1m) 10 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1772-12-10

DigiKey Part Number
1067-1772-12-10-ND
Manufacturer
Manufacturer Product Number
1772-12-10
Description
TAPE MEDICAL WHITE 12"X10YDS
Customer Reference
Detailed Description
Medical Tape Acrylic Adhesive White 12.00" (304.80mm) X 30' (9.1m) 10 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0625" (62.5 mils, 1.588mm)
Manufacturer
3M (TC)
Width
12.00" (304.80mm)
Series
Length
30' (9.1m) 10 yds
Packaging
Bulk
Color
White
Part Status
Active
Usage
Medical/Surgical
Tape Type
Medical
Shelf Life Start
Date of Shipment
Adhesive
Acrylic
Shelf Life
24 Months
Backing, Carrier
Polyolefin
Storage/Refrigeration Temperature
50°F ~ 81°F (10°C ~ 27°C)
Thickness
0.0650" (65.0 mils, 1.651mm)
Base Product Number
Thickness - Adhesive
0.0025" (2.5 mils, 0.064mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1776 12"X233YD3M019-177612"X233YD-ND0,00000 KčSimilar
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.