


1350F-1B-0.5-72 | |
|---|---|
DigiKey Part Number | 1067-1350F-1B-0.5-72-ND |
Manufacturer | |
Manufacturer Product Number | 1350F-1B-0.5-72 |
Description | TAPE FILM BLACK 1/2"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Acrylic Adhesive Black 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 216' (66.0m) 72 yds | |
Color | Black | |
Usage | Insulating, High Temperature | |
Temperature Range | 266°F (130°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 743,33000 Kč | 743,33 Kč |
| 10 | 570,15900 Kč | 5 701,59 Kč |
| 25 | 516,24000 Kč | 12 906,00 Kč |
| 50 | 480,08980 Kč | 24 004,49 Kč |
| 100 | 447,50100 Kč | 44 750,10 Kč |
| 250 | 409,29972 Kč | 102 324,93 Kč |
| 500 | 383,69268 Kč | 191 846,34 Kč |
| Unit Price without VAT: | 743,33000 Kč |
|---|---|
| Unit Price with VAT: | 899,42930 Kč |


