RF EMI Shielding Sheet 1345 Embossed Tin-Plated Copper Foil Conductive, Single Sided 2.000" (50.80mm) X 2.000" (50.80mm) X 0.004" (0.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Sheet 1345 Embossed Tin-Plated Copper Foil Conductive, Single Sided 2.000" (50.80mm) X 2.000" (50.80mm) X 0.004" (0.09mm)
3M Custom Die Cuts | Digi-Key Daily

1345SQ-2(100)

DigiKey Part Number
1067-1345SQ-2(100)-ND
Manufacturer
Manufacturer Product Number
1345SQ-2(100)
Description
RF EMI SHLDING SHEET 2"X2" 100PK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Sheet 1345 Embossed Tin-Plated Copper Foil Conductive, Single Sided 2.000" (50.80mm) X 2.000" (50.80mm) X 0.004" (0.09mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Overall
0.004" (0.09mm)
Manufacturer
3M (TC)
Operating Temperature
-40°C ~ 130°C
Series
Adhesive
Conductive, Single Sided
Packaging
Bulk
Material
Embossed Tin-Plated Copper Foil
Part Status
Active
Shelf Life
60 Months
Type
Shielding Sheet
Shelf Life Start
Date of Manufacture
Shape
Square
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
2.000" (50.80mm)
Base Product Number
Width
2.000" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
22 448,02000 Kč4 896,04 Kč
Unit Price without VAT:2 448,02000 Kč
Unit Price with VAT:2 962,10420 Kč