


1345-0.5-4(100) | |
|---|---|
DigiKey Part Number | 1067-1345-0.5-4(100)-ND |
Manufacturer | |
Manufacturer Product Number | 1345-0.5-4(100) |
Description | RF SHLDING SHEET 4"X0.5" 100PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1345 Embossed Tin-Plated Copper Foil Conductive, Single Sided 0.500" (12.70mm) X 4.000" (101.60mm) X 0.004" (0.09mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.004" (0.09mm) |
Manufacturer 3M (TC) | Operating Temperature -40°C ~ 130°C |
Series | Adhesive Conductive, Single Sided |
Packaging Bulk | Material Embossed Tin-Plated Copper Foil |
Part Status Active | Shelf Life 60 Months |
Type Shielding Sheet | Shelf Life Start Date of Manufacture |
Shape Rectangular | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.000" (101.60mm) | Base Product Number |
Width 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 757,59500 Kč | 3 515,19 Kč |
| 100 | 1 544,20800 Kč | 154 420,80 Kč |
| Unit Price without VAT: | 1 757,59500 Kč |
|---|---|
| Unit Price with VAT: | 2 126,68995 Kč |

