3M-1339-1^-X-60YD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3M-1339-1^-X-60YD
3M Custom Die Cuts | Digi-Key Daily

1339-1-60

DigiKey Part Number
1067-1339-1-60-ND
Manufacturer
Manufacturer Product Number
1339-1-60
Description
TAPE ELECTRICAL 1"X60YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Electrical Tape Acrylic Adhesive 1.00" (25.40mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0065" (6.5 mils, 0.165mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
180' (55.0m) 60 yds
Color
-
Usage
-
Temperature Range
32°F ~ 266°F (0°C ~ 130°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 523,18000 Kč1 523,18 Kč
101 176,63200 Kč11 766,32 Kč
251 068,64960 Kč26 716,24 Kč
50996,27120 Kč49 813,56 Kč
100931,02050 Kč93 102,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 523,18000 Kč
Unit Price with VAT:1 843,04780 Kč