


1318-1Y-2-72 | |
|---|---|
DigiKey Part Number | 3M157047-ND |
Manufacturer | |
Manufacturer Product Number | 1318-1Y-2-72 |
Description | TAPE FILM YELLOW 2"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Acrylic Adhesive Yellow 2.00" (50.80mm) X 216' (66.0m) 72 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 2.00" (50.80mm) | |
Length | 216' (66.0m) 72 yds | |
Color | Yellow | |
Usage | - | |
Temperature Range | 266°F (130°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 048,17000 Kč | 2 048,17 Kč |
| 10 | 1 586,66500 Kč | 15 866,65 Kč |
| 25 | 1 442,91000 Kč | 36 072,75 Kč |
| 50 | 1 346,55580 Kč | 67 327,79 Kč |
| 100 | 1 259,69520 Kč | 125 969,52 Kč |
| Unit Price without VAT: | 2 048,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 478,28570 Kč |


