


1318-1Y-1-72 | |
|---|---|
DigiKey Part Number | 1067-1318-1Y-1-72-ND |
Manufacturer | |
Manufacturer Product Number | 1318-1Y-1-72 |
Description | TAPE FILM YELLOW 1"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Adhesive Yellow 1.00" (25.40mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | - | |
Backing, Carrier | Polyester | |
Thickness | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 1.00" (25.40mm) | |
Length | 216' (66.0m) 72 yds | |
Color | Yellow | |
Usage | Insulating | |
Temperature Range | 266°F (130°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 529,28000 Kč | 1 529,28 Kč |
| 10 | 1 181,22100 Kč | 11 812,21 Kč |
| 25 | 1 072,76280 Kč | 26 819,07 Kč |
| 50 | 1 000,05920 Kč | 50 002,96 Kč |
| 100 | 934,51810 Kč | 93 451,81 Kč |
| Unit Price without VAT: | 1 529,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 850,42880 Kč |


