


1245CIR-0.75(5) | |
|---|---|
DigiKey Part Number | 1067-1245CIR-0.75(5)-ND |
Manufacturer | |
Manufacturer Product Number | 1245CIR-0.75(5) |
Description | RF EMI SHIELDING SHEET 0.75" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1245 Embossed Copper Foil Non-Conductive, Single Sided 0.750" (19.10mm) X X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Circular | |
Length | - | |
Width | 0.750" (19.10mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Embossed Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,35000 Kč | 533,35 Kč |
| 10 | 408,03300 Kč | 4 080,33 Kč |
| 25 | 368,96840 Kč | 9 224,21 Kč |
| 50 | 342,77980 Kč | 17 138,99 Kč |
| 100 | 319,17380 Kč | 31 917,38 Kč |
| 250 | 306,90676 Kč | 76 726,69 Kč |
| Unit Price without VAT: | 533,35000 Kč |
|---|---|
| Unit Price with VAT: | 645,35350 Kč |

