


1245-3-6 | |
|---|---|
DigiKey Part Number | 1067-1245-3-6-ND |
Manufacturer | |
Manufacturer Product Number | 1245-3-6 |
Description | RF EMI SHIELDING TAPE 18' X 3" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1245 Embossed Copper Foil Non-Conductive, Single Sided 3.000" (76.20mm) X 18.000' (5.50m) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 18.000' (5.50m) | |
Width | 3.000" (76.20mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Embossed Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 163,98000 Kč | 3 163,98 Kč |
| 10 | 2 679,11400 Kč | 26 791,14 Kč |
| 25 | 2 558,04360 Kč | 63 951,09 Kč |
| Unit Price without VAT: | 3 163,98000 Kč |
|---|---|
| Unit Price with VAT: | 3 828,41580 Kč |

